16-002103 | CONEC
D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 16-002103
Order No.: 74F235
EAN: 4099889808292
MPN:
16-002103
Unit Price (€ / pc.)
5.8429 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
D-Sub plug, 16-002103, CONEC
Features
- Metal shell: Steel
- Contact material: Copper alloy
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Abstandsbolzen mit Snap-In | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 15-polig | |
Type of locking | Schnappverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |