16-002113 | CONEC
D-Sub plug, 25 pole, standard, equipped, straight, solder pin, 16-002113
Order No.: 74F236
EAN: 4099889808308
MPN:
16-002113
Unit Price (€ / pc.)
9.7104 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
9.71 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7104 €
5 pcs.
9.2106 €
10 pcs.
8.6156 €
25 pcs.
7.8540 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 16-002113, CONEC
Features
- With snap-lock
- Metal shell: Steel
- Contact material: Copper alloy
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | snap lock | |
| Attachment (rear panel) | spacer bolt with Snap-In |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |