163A11289X | CONEC

D-Sub plug, 25 pole, standard, equipped, straight, solder cup, 163A11289X

Order No.: 74F271
EAN: 4099889808421
MPN:
163A11289X
163A11289X CONEC D-Sub Connectors Image 1
163A11289X CONEC D-Sub Connectors Image 2
Image may differ
Unit Price (€ / pc.)
4.8314 € *
Available: 0 pcs.
Next delivery: 50 pcs. on 2025-05-05
Leadtime: 9 Weeks **
Total Price:
4.83 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8314 €
10 pcs.
4.4506 €
50 pcs.
4.0460 €
100 pcs.
3.6414 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male Header, 163A11289X, CONEC

D-Sub, standard, Male header, 25-pole, Solder cup, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20

Technical Data

  • Assembly: Cable connection
  • Pin number: 25-pole
  • Pole image: Standard
  • Additional parts: Fully equipped
  • Contact connection: Solder cup
Technical specifications
Version Stiftleiste
Attachment (rear panel) Abstandsbolzen mit Snap-In
Additional parts bestückt
Contact connection Lötkelch
Assembly gerade
Pole image Standard
Pin number 25-polig
Type of locking Gewindeeinsatz 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes