163A11299X | CONEC

D-Sub plug, 37 pole, standard, equipped, straight, solder cup, 163A11299X

Order No.: 74F272
EAN: 4099889808438
MPN:
163A11299X
163A11299X CONEC D-Sub Connectors Image 1
163A11299X CONEC D-Sub Connectors Image 2
163A11299X CONEC D-Sub Connectors Image 3
Image may differ
Unit Price (€ / pc.)
4.522 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
4.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.522 €

Male Header, 163A11299X, CONEC

D-Sub, standard, Male header, 37-pole, Solder cup, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20

Technical Data

  • Assembly: Cable connection
  • Pin number: 37-pole
  • Pole image: Standard
  • Additional parts: Fully equipped
  • Contact connection: Solder cup
Technical specifications
Version Stiftleiste
Attachment (rear panel) Abstandsbolzen mit Snap-In
Additional parts bestückt
Contact connection Lötkelch
Assembly gerade
Pole image Standard
Pin number 37-polig
Type of locking Gewindeeinsatz 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes