163A11309X | CONEC
D-Sub plug, 50 pole, standard, equipped, straight, solder cup, 163A11309X
Order No.: 74F273
EAN: 4099889808445
MPN:
163A11309X
Unit Price (€ / pc.)
8.6156 € *
Available: 136 pcs.
Leadtime: 9 Weeks **
Total Price:
8.62 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6156 €
10 pcs.
7.9254 €
50 pcs.
7.2114 €
100 pcs.
6.4974 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male Header, 163A11309X, CONEC
D-Sub, standard, Male header, 50-pole, Solder cup, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20
Technical Data
- Assembly: Cable connection
- Pin number: 50-pole
- Pole image: Standard
- Additional parts: Fully equipped
- Contact connection: Solder cup
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Abstandsbolzen mit Snap-In | |
Additional parts | bestückt | |
Contact connection | Lötkelch | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 50-polig | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |