163A16189X | CONEC
D-Sub plug, 37 pole, standard, equipped, straight, solder pin, 163A16189X
Order No.: 74F277
EAN: 4099889808483
MPN:
163A16189X
Unit Price (€ / pc.)
8.6751 € *
Available: 33 pcs.
Leadtime: 9 Weeks **
Total Price:
8.68 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6751 €
10 pcs.
7.6279 €
50 pcs.
7.1162 €
150 pcs.
6.8187 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 163A16189X, CONEC
Features
- Metal shell: Steel
- Contact material: Copper alloy
- Protection degree: IP20
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Abstandsbolzen mit Snap-In | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 37-polig | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |