163A16669X | CONEC
D-Sub plug, 44 pole, high density, equipped, straight, solder cup, 163A16669X
Order No.: 74F285
EAN: 4099889808568
MPN:
163A16669X
Unit Price (€ / pc.)
10.7576 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
10.76 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7576 €
5 pcs.
10.1983 €
10 pcs.
9.5438 €
25 pcs.
8.6989 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 163A16669X, CONEC
Features
- Contact material: Copper alloy, Au over Ni
- Metal shell: Steel, Sn over Ni
- Protection degree: IP20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 44 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |