163A16809X | CONEC

D-Sub plug, 26 pole, high density, equipped, straight, solder pin, 163A16809X

Order No.: 74F289
EAN: 4099889808605
MPN:
163A16809X
163A16809X CONEC D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
4.9028 € *
Available: 40 pcs.
Leadtime: 8 Weeks **
Total Price:
4.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9028 €

D-Sub plug, 163A16809X, CONEC

Features

  • Contact material: Copper alloy, Au over Ni
  • Metal shell: Steel, Sn over Ni
  • Protection degree: IP20
Technical specifications
Version Stiftleiste
Attachment (rear panel) Durchgangsloch
Additional parts bestückt
Contact connection Einlötstift
Assembly gerade
Pole image High density
Pin number 26-polig
Type of locking Gewindeeinsatz 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes