163A17779X | CONEC
D-Sub plug, 26 pole, high density, equipped, angled, solder pin, 163A17779X
Order No.: 74F294
EAN: 4099889808650
MPN:
163A17779X
Unit Price (€ / pc.)
8.4966 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Male Header, 163A17779X, CONEC
D-Sub High density, Male header, 26-pole, Solder pin, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20
Technical Data
- Assembly: PCB, angled
- Pin number: 26-pole
- Pole image: High density
- Additional parts: Fully equipped
- Contact connection: Solder pin
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Kunststoffwinkel | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | High density | |
Pin number | 26-polig | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |