163A17799X | CONEC
D-Sub plug, 62 pole, high density, equipped, angled, solder pin, 163A17799X
Order No.: 74F296
EAN: 4099889808674
MPN:
163A17799X
Unit Price (€ / pc.)
21.5033 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
21.50 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5033 €
5 pcs.
20.3966 €
10 pcs.
19.0757 €
25 pcs.
17.3978 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 163A17799X, CONEC
Features
- Metal shell: Steel
- Contact material: Copper alloy
- Protection degree: IP20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 62 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | plastic bracket |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |