163A18219X | CONEC
D-Sub plug, 78 pole, high density, equipped, angled, solder pin, 163A18219X
Order No.: 74F297
EAN: 4099889808681
MPN:
163A18219X
Unit Price (€ / pc.)
20.0872 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
D-Sub plug, 163A18219X, CONEC
Features
- Metal shell: Steel
- Contact material: Copper alloy
- Protection degree: IP20
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Kunststoffwinkel | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | High density | |
Pin number | 78-polig | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |