163A18339X | CONEC

D-Sub plug, 50 pole, standard, equipped, angled, solder pin, 163A18339X

Order No.: 74F298
EAN: 4099889808698
MPN:
163A18339X
CONEC
163A18339X CONEC D-Sub Connectors Image 1
163A18339X CONEC D-Sub Connectors Image 2
163A18339X CONEC D-Sub Connectors Image 3
Image may differ
Unit Price (€ / pc.)
16.5529 € *
Available: 5 pcs.
Next delivery: 20 pcs. on 2025-03-07
Leadtime: 9 Weeks **
Total Price:
16.55 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5529 €
10 pcs.
14.5537 €
50 pcs.
13.5541 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male Header, 163A18339X, CONEC

D-Sub, standard, Male header, 50-pole, Solder pin, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20

Technical Data

  • Assembly: PCB, angled
  • Pin number: 50-pole
  • Pole image: Standard
  • Additional parts: Fully equipped
  • Contact connection: Solder pin
Technical specifications
Ausführung Stiftleiste
Befestigung (Rückseitig) Kunststoffwinkel
Bestückung bestückt
Kontaktanschluss Einlötstift
Montage abgewinkelt
Polbild Standard
Polzahl 50-polig
Verriegelung Gewindeeinsatz 4-40 UNC
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes