163A19529X | CONEC
D-Sub socket/plug, 9 pole, high density, equipped, pin header/pin header, angled, solder pin, 163A19529X
Order No.: 74F303
EAN: 4099889808742
MPN:
163A19529X
Unit Price (€ / pc.)
10.9718 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
D-Sub High density Connector, 163A19529X, CONEC
D-SUB Dual Port with a insulator material PBT GF UL 94 V-0, black, signal contact material copper alloy, dielectric with standing voltage signal: 1000 V
Technical Data
- Rated current: 7.5 A
- Insulator color: Black
- Termination signal: Solder Pin
- Degree of protection IP: IP20
Technical specifications
Verison (up) | Stiftleiste | |
Version (down) | Stiftleiste | |
Version | Stiftleiste | |
Attachment (rear panel) | PCB-Clip | |
Additional parts | bestückt | |
Data contacts (top) | 9 | |
Data contacts (bottom) | 9 | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | High density | |
Pin number | 9-polig | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |