163A19559X | CONEC
D-Sub socket/plug, 37 pole, high density, equipped, pin header/pin header, angled, solder pin, 163A19559X
Order No.: 74F306
EAN: 4099889808773
MPN:
163A19559X
Unit Price (€ / pc.)
38.2823 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
38.28 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2823 €
2 pcs.
35.8190 €
5 pcs.
33.6413 €
10 pcs.
31.2732 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub High density Connector, 163A19559X, CONEC
D-SUB Dual Port with a insulator material PBT GF UL 94 V-0, black, signal contact material copper alloy, dielectric with standing voltage signal: 1000 V
Technical Data
- Rated current: 7.5 A
- Insulator color: Black
- Termination signal: Solder Pin
- Degree of protection IP: IP20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | socket header/pin header | |
| Contact connection | solder pin | |
| Verison (up) | pin header | |
| Version (down) | pin header | |
| Pole image | high density | |
| Data contacts (top) | 37 | |
| Data contacts (bottom) | 37 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | PCB clip |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |