163B11089X | CONEC

D-Sub plug, 25 pole, standard, equipped, straight, solder cup, 163B11089X

Order No.: 74F309
EAN: 4099889808803
MPN:
163B11089X
163B11089X CONEC D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
6.7830 € *
Available: 48 pcs.
Leadtime: 6 Weeks **
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7830 €
10 pcs.
5.9500 €
100 pcs.
5.2241 €
250 pcs.
5.0218 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male Header, 163B11089X, CONEC

D-Sub, standard, Male header, 25-pole, Solder cup, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20

Technical Data

  • Assembly: Cable connection
  • Pin number: 25-pole
  • Pole image: Standard
  • Additional parts: Fully equipped
  • Contact connection: Solder cup
Technical specifications
Version Stiftleiste
Attachment (rear panel) Durchgangsloch
Additional parts bestückt
Contact connection Lötkelch
Assembly gerade
Pole image Standard
Pin number 25-polig
Type of locking Durchgangsloch
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes