163B11099X | CONEC

D-Sub plug, 37 pole, standard, equipped, straight, solder cup, 163B11099X

Order No.: 74F310
EAN: 4099889808810
MPN:
163B11099X
163B11099X CONEC D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
7.9968 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
8.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.9968 €

Male Header, 163B11099X, CONEC

D-Sub, standard, Male header, 37-pole, Solder cup, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20

Technical Data

  • Assembly: Cable connection
  • Pin number: 37-pole
  • Pole image: Standard
  • Additional parts: Fully equipped
  • Contact connection: Solder cup
Technical specifications
Ausführung Stiftleiste
Befestigung (Rückseitig) Durchgangsloch
Bestückung bestückt
Kontaktanschluss Lötkelch
Montage gerade
Polbild Standard
Polzahl 37-polig
Verriegelung Durchgangsloch
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes