163B11139X | CONEC
D-Sub plug, 25 pole, standard, equipped, straight, solder pin, 163B11139X
Order No.: 74F314
EAN: 4099889808858
MPN:
163B11139X
Unit Price (€ / pc.)
5.5573 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Male Header, 163B11139X, CONEC
D-Sub, standard, Male header, 25-pole, Solder pin, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20
Technical Data
- Assembly: PCB, straight
- Pin number: 25-pole
- Pole image: Standard
- Additional parts: Fully equipped
- Contact connection: Solder pin
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 25-polig | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |