164A10209X | CONEC
D-Sub socket, 50 pole, standard, equipped, angled, solder pin, 164A10209X
Order No.: 74F317
EAN: 4099889808889
MPN:
164A10209X
Unit Price (€ / pc.)
11.9595 € *
Available: 0 pcs.
Available in 5 Days: 380 pcs.
Leadtime: 9 Weeks **
D-Sub socket, 164A10209X, CONEC
Features
- Contact material: Copper alloy, Au over Ni
- Metal shell: Steel, Sn over Ni
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 50-polig | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |