164A10239X | CONEC
D-Sub socket, 25 pole, standard, equipped, straight, solder cup, 164A10239X
Order No.: 74F320
EAN: 4099889808919
MPN:
164A10239X
Unit Price (€ / pc.)
6.0214 € *
Available: 182 pcs.
Leadtime: 10 Weeks **
Total Price:
6.02 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0214 €
10 pcs.
5.5454 €
50 pcs.
5.0456 €
100 pcs.
4.5339 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket Header, 164A10239X, CONEC
D-Sub, standard, Socket strip, 25-pole, Solder cup, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20
Technical Data
- Assembly: Cable connection
- Pin number: 25-pole
- Pole image: Standard
- Additional parts: Fully equipped
- Contact connection: Solder cup
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Lötkelch | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 25-polig | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |