164A10259X | CONEC
D-Sub socket, 50 pole, standard, equipped, straight, solder cup, 164A10259X
Order No.: 74F322
EAN: 4099889808933
MPN:
164A10259X
Unit Price (€ / pc.)
10.8409 € *
Available: 16 pcs.
Total Price:
10.84 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8409 €
5 pcs.
10.2816 €
10 pcs.
9.6152 €
25 pcs.
8.7703 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket Header, 164A10259X, CONEC
D-Sub, standard, Socket strip, 50-pole, Solder cup, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20
Technical Data
- Assembly: Cable connection
- Pin number: 50-pole
- Pole image: Standard
- Additional parts: Fully equipped
- Contact connection: Solder cup
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 50 pole | |
| Version | socket header | |
| Contact connection | solder cup | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Attachment (rear panel) | threaded insert 4-40 UNC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |