164A16769X | CONEC

D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 164A16769X

Order No.: 74F328
EAN: 4099889808995
MPN:
164A16769X
164A16769X CONEC D-Sub Connectors Image 1
164A16769X CONEC D-Sub Connectors Image 2
164A16769X CONEC D-Sub Connectors Image 3
Image may differ
Unit Price (€ / pc.)
4.4387 € *
Available: 14 pcs.
Leadtime: 8 Weeks **
Total Price:
4.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4387 €

Socket Header, 164A16769X, CONEC

D-Sub, standard, Socket strip, 9-pole, Solder pin, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20

Technical Data

  • Assembly: PCB, angled
  • Pin number: 9-pole
  • Pole image: Standard
  • Additional parts: Fully equipped
  • Contact connection: Solder pin
Technical specifications
Version Buchsenleiste
Attachment (rear panel) Metallwinkel
Additional parts bestückt
Contact connection Einlötstift
Assembly abgewinkelt
Pole image Standard
Pin number 9-polig
Type of locking Gewindeschraube 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes