164A17069X | CONEC

D-Sub socket, 26 pole, high density, equipped, straight, solder cup, 164A17069X

Order No.: 74F333
EAN: 4099889809046
MPN:
164A17069X
164A17069X CONEC D-Sub Connectors Image 1
164A17069X CONEC D-Sub Connectors Image 2
164A17069X CONEC D-Sub Connectors Image 3
Image may differ
Unit Price (€ / pc.)
7.0329 € *
Available: 0 pcs.
Next delivery: 46 pcs. on 2025-05-23
Leadtime: 9 Weeks **
Total Price:
7.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0329 €

Socket Header, 164A17069X, CONEC

D-Sub High density, Socket strip, 26-pole, Solder pin, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20

Technical Data

  • Assembly: PCB
  • Pin number: 26-pole
  • Pole image: High density
  • Additional parts: Fully equipped
  • Contact connection: Solder pin
Technical specifications
Version Buchsenleiste
Attachment (rear panel) Durchgangsloch
Additional parts bestückt
Contact connection Lötkelch
Assembly gerade
Pole image High density
Pin number 26-polig
Type of locking Gewindeeinsatz 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes