164A17239X | CONEC
D-Sub socket, 62 pole, high density, equipped, straight, solder pin, 164A17239X
Order No.: 74F340
EAN: 4099889809114
MPN:
164A17239X
Unit Price (€ / pc.)
16.4458 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.45 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4458 €
5 pcs.
15.5890 €
10 pcs.
14.5894 €
25 pcs.
13.3042 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 164A17239X, CONEC
Features
- Metal shell: Steel
- Contact material: Copper alloy
- Protection degree: IP20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 62 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |