164A18199X | CONEC

D-Sub socket, 44 pole, high density, equipped, angled, solder pin, 164A18199X

Order No.: 74F344
EAN: 4099889809152
MPN:
164A18199X
164A18199X CONEC D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
14.5894 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
14.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.5894 €

D-Sub socket, 164A18199X, CONEC

Features

  • Metal shell: Steel
  • Contact material: Copper alloy
  • Protection degree: IP20
Technical specifications
Version Buchsenleiste
Attachment (rear panel) Metallwinkel
Additional parts bestückt
Contact connection Einlötstift
Assembly abgewinkelt
Pole image High density
Pin number 44-polig
Type of locking Gewindeeinsatz 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes