164A18759X | CONEC
D-Sub socket, 50 pole, standard, equipped, angled, solder pin, 164A18759X
Order No.: 74F347
EAN: 4099889809183
MPN:
164A18759X
Unit Price (€ / pc.)
18.8615 € *
Available: 10 pcs.
Leadtime: 9 Weeks **
Total Price:
18.86 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8615 €
10 pcs.
17.3502 €
50 pcs.
15.9579 €
100 pcs.
14.5299 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket Header, 164A18759X, CONEC
D-Sub, standard, Socket strip, 50-pole, Solder pin, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20
Technical Data
- Assembly: PCB, angled
- Pin number: 50-pole
- Pole image: Standard
- Additional parts: Fully equipped
- Contact connection: Solder pin
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Metallwinkel | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 50-polig | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |