164A19929X | CONEC
D-Sub socket, 15 pole, dual port, equipped, socket header/socket header, angled, solder pin, 164A19929X
Order No.: 74F349
EAN: 4099889809206
MPN:
164A19929X
Unit Price (€ / pc.)
17.2907 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
D-Sub Dual Port Connector, 164A19929X, CONEC
D-SUB Dual Port with a insulator material PBT GF UL 94 V-0, black, signal contact material copper alloy, dielectric with standing voltage signal: 1000 V
Technical Data
- Rated current: 7.5 A
- Insulator color: Black
- Termination signal: Solder Pin
- Degree of protection IP: IP20
Technical specifications
Verison (up) | Buchsenleiste | |
Version (down) | Buchsenleiste | |
Version | Buchsenleiste | |
Attachment (rear panel) | PCB-Clip | |
Additional parts | bestückt | |
Data contacts (top) | 15 | |
Data contacts (bottom) | 15 | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Dual port | |
Pin number | 15-polig | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |