164B10019X | CONEC
D-Sub socket, 9 pole, standard, equipped, straight, solder cup, 164B10019X
Order No.: 74F356
EAN: 4099889809275
MPN:
164B10019X
Unit Price (€ / pc.)
3.8913 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2025-06-25
Leadtime: 8 Weeks **
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8913 €
10 pcs.
3.6176 €
50 pcs.
3.3201 €
100 pcs.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket Header, 164B10019X, CONEC
D-Sub, standard, Socket strip, 9-pole, Solder cup, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20
Technical Data
- Assembly: Cable connection
- Pin number: 9-pole
- Pole image: Standard
- Additional parts: Fully equipped
- Contact connection: Solder cup
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Lötkelch | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 9-polig | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |