3005W5SXX99A10X | CONEC
D-Sub socket, 10 pole, 5W5, unequipped, straight, crimp connection, 3005W5SXX99A10X
Combination Sub-D connector, type Conec 30.
Versatile connector for many applications, for signal, high-current and/or coax contacts, in 3 different housing sizes; Insulator: PBTP, GV. Housing: steel. Contact material: copper alloy. Contact surface: plated gold over nickel. Features of the signal contacts: maximum current : 5.0 A. Test voltage: 1000 V. Contact resistance per pair of contacts: max. 2.7 mohm. Insulation resistance: min. 5.0 Gohm. Contact resistance: max. 2.7 mohm. Operating voltage: 250 V. Operating temperatures: –55 °C to +125 °C. High-current and coax contacts are available on separate order.
Housings size 3, type 30.
For 5 special contacts (5W5), 4 special and 5 signal contacts (9W4) or 2 special and 15 signal contacts (17W2).
Type: 3005W5SXX99A10X, female connector 5W5
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | 5W5 | |
Pin number | 10-polig | |
Type of locking | Durchgangsloch |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |