3008W8SXX99A10X | CONEC

D-Sub socket, 16 pole, 8W8, unequipped, straight, crimp connection, 3008W8SXX99A10X

Order No.: 55F5632
EAN: 4099889807486
MPN:
3008W8SXX99A10X
3008W8SXX99A10X CONEC D-Sub Connectors Image 1
3008W8SXX99A10X CONEC D-Sub Connectors Image 2
3008W8SXX99A10X CONEC D-Sub Connectors Image 3
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Available: 20 pcs.
Leadtime: 8 Weeks **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale

Combination Sub-D connector, type Conec 30.

Versatile connector for many applications, for signal, high-current and/or coax contacts, in 3 different housing sizes; Insulator: PBTP, GV. Housing: steel. Contact material: copper alloy. Contact surface: plated gold over nickel. Features of the signal contacts: maximum current : 5.0 A. Test voltage: 1000 V. Contact resistance per pair of contacts: max. 2.7 mohm. Insulation resistance: min. 5.0 Gohm. Contact resistance: max. 2.7 mohm. Operating voltage: 250 V. Operating temperatures: –55 °C to +125 °C. High-current and coax contacts are available on separate order.

Housings size 4, type 30../3.

For 8 special contacts (8W8) or 4 special and 17 signal contacts (21WA4).

Type: 3008W8SXX99A10X, female connector 8W8

Technical specifications
Version Buchsenleiste
Attachment (rear panel) Durchgangsloch
Additional parts unbestückt
Contact connection Crimpanschluss
Assembly gerade
Pole image 8W8
Pin number 16-polig
Type of locking Durchgangsloch
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes