3017W2SCM99A10X | CONEC

D-Sub socket, 19 pole, 17W2, partially equipped, straight, solder cup, 3017W2SCM99A10X

Order No.: 55F5620
EAN: 4099889807462
MPN:
3017W2SCM99A10X
3017W2SCM99A10X CONEC D-Sub Connectors Image 1
3017W2SCM99A10X CONEC D-Sub Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.8175 € *
Available: 1 pcs.
Next delivery: 100 pcs. on 2025-04-11
Leadtime: 10 Weeks **
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8175 €
10 pcs.
8.6394 €
50 pcs.
8.0563 €
150 pcs.
7.6874 €
*incl. VAT plus shipping costs
**Subject to prior sale

Combination Sub-D connector, type Conec 30.

Versatile connector for many applications, for signal, high-current and/or coax contacts, in 3 different housing sizes; Insulator: PBTP, GV. Housing: steel. Contact material: copper alloy. Contact surface: plated gold over nickel. Features of the signal contacts: maximum current : 5.0 A. Test voltage: 1000 V. Contact resistance per pair of contacts: max. 2.7 mohm. Insulation resistance: min. 5.0 Gohm. Contact resistance: max. 2.7 mohm. Operating voltage: 250 V. Operating temperatures: –55 °C to +125 °C. High-current and coax contacts are available on separate order.

Housings size 3, type 30.

For 5 special contacts (5W5), 4 special and 5 signal contacts (9W4) or 2 special and 15 signal contacts (17W2).

Type: 3017W2SCM99A10X, female connector 17W2

Technical specifications
Ausführung Buchsenleiste
Befestigung (Rückseitig) Durchgangsloch
Bestückung teilbestückt
Kontaktanschluss Lötkelch
Montage gerade
Polbild 17W2
Polzahl 19-polig
Verriegelung Durchgangsloch
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes