302W2CPXX99A10X | CONEC
D-Sub plug, 2 pole, 2W2C, unequipped, straight, solder pin, 302W2CPXX99A10X
Order No.: 48F8134
EAN: 4099889805406
MPN:
302W2CPXX99A10X
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Next delivery: 50 pcs. on 2025-05-05
Leadtime: 8 Weeks **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
25 pcs.
1.1781 €
100 pcs.
1.0829 €
250 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 302W2CPXX99A10X, CONEC
Features
- Metal shell: Steel
- Protection degree: IP20
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | unbestückt | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | 2W2C | |
Pin number | 2-polig | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |