321WA4SCM99A10X | CONEC
D-Sub socket, 25 pole, 21WA4, partially equipped, straight, solder cup, 321WA4SCM99A10X
Order No.: 55F5636
EAN: 4099889807509
MPN:
321WA4SCM99A10X
Discontinued
Unit Price (€ / pc.)
10.5434 € *
Available: 30 pcs.
Total Price:
10.54 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5434 €
10 pcs.
9.2820 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 321WA4SCM99A10X, CONEC
Combination D-SUB with signal contacts for Solder cup. It has precision machined contacts for wire size AWG 20.
Features
- Quality class: 3
- Shell material: Steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | socket header | |
| Contact connection | solder cup | |
| Pole image | 21WA4 | |
| Additional parts | partially equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |