4STD09PAM99B30X | CONEC

D-Sub plug, 9 pole, standard, equipped, straight, solder cup, 4STD09PAM99B30X

Order No.: 55F6200
EAN: 4099889807653
MPN:
4STD09PAM99B30X
4STD09PAM99B30X CONEC D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
22.9908 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
22.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.9908 €

Sub-D connector, water-proof, type Conec 4 STD.

Suitable for applications with exposure to dust and water, degree of protection IP 67 due to plastic frame with O-ring for sealing the housing wall, plastic materials in accordance with UL 94 V-0. Dimensions of the basic connectors without frame in accordance with DIN 41652/MiL-C-2308; Housing: tinned, pin version with shielding braid, quality class 3.

Sub-D connector, male, with solder terminals and inner thread 4-40 UNC, type 4 STD.

Type: D09PAM99B30X, 9-pole

Technical specifications
Performance level 3
Version Stiftleiste
Attachment (rear panel) Durchgangsloch
Additional parts bestückt
Contact connection Lötkelch
Assembly gerade
Pole image Standard
Pin number 9-polig
Type of locking Gewindeschraube 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes