4STD15PAU99R40X | CONEC
D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 4STD15PAU99R40X
Order No.: 55F6242
EAN: 4099889807707
MPN:
4STD15PAU99R40X
Unit Price (€ / pc.)
20.5275 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Sub-D connector, water-proof, type Conec 4 STD.
Suitable for applications with exposure to dust and water, degree of protection IP 67 due to plastic frame with O-ring for sealing the housing wall, plastic materials in accordance with UL 94 V-0. Dimensions of the basic connectors without frame in accordance with DIN 41652/MiL-C-2308; Housing: tinned, pin version with shielding braid, quality class 3.
Sub-D male connectors, with angled solder pins and inner thread 4-40 UNC, type 4 STD.
Type: D15PAU99R40X, 15-pole
Technical specifications
Performance level | 3 | |
Version | Stiftleiste | |
Attachment (rear panel) | Metallwinkel | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 15-polig | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |