4STD15SAM99B30X | CONEC
D-Sub socket, 15 pole, standard, equipped, straight, solder cup, 4STD15SAM99B30X
Sub-D connector, water-proof, type Conec 4 STD.
Suitable for applications with exposure to dust and water, degree of protection IP 67 due to plastic frame with O-ring for sealing the housing wall, plastic materials in accordance with UL 94 V-0. Dimensions of the basic connectors without frame in accordance with DIN 41652/MiL-C-2308; Housing: tinned, pin version with shielding braid, quality class 3.
Sub-D female connectors, with solder terminals and inner thread 4-40 UNC, type 4 STD.
Type: D15SAM99B30X, 15-pole
Anforderungsstufe | 3 | |
Ausführung | Buchsenleiste | |
Befestigung (Rückseitig) | Durchgangsloch | |
Bestückung | bestückt | |
Kontaktanschluss | Lötkelch | |
Montage | gerade | |
Polbild | Standard | |
Polzahl | 15-polig | |
Verriegelung | Gewindeschraube 4-40 UNC |
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |