6STD15PAM99B50XE | CONEC
D-Sub plug, 15 pole, standard, equipped, straight, solder cup, 6STD15PAM99B50XE
Order No.: 74F594
EAN: 4099889809534
MPN:
6STD15PAM99B50XE
Unit Price (€ / pc.)
16.2435 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
D-Sub plug, 6STD15PAM99B50XE, CONEC
Features
- Metal shell: Copper alloy
- Contact material: Copper alloy
- With sealing gasket
- With O-ring
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Abstandsbolzen 4-40 UNC | |
Additional parts | bestückt | |
Contact connection | Lötkelch | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 15-polig | |
Type of locking | Gewindeschraube 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |