6STD25PAM99B50XE | CONEC

D-Sub plug, 25 pole, standard, equipped, straight, solder cup, 6STD25PAM99B50XE

Order No.: 74F596
EAN: 4099889809541
MPN:
6STD25PAM99B50XE
6STD25PAM99B50XE CONEC D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
25.2161 € *
Available: 3 pcs.
Leadtime: 9 Weeks **
Total Price:
25.22 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2161 €
10 pcs.
23.2050 €
25 pcs.
21.3486 €
50 pcs.
19.4208 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub plug, 6STD25PAM99B50XE, CONEC

Features

  • Metal shell: Copper alloy
  • Contact material: Copper alloy
  • With O-ring
  • With threaded lock and hexlocking screw
Technical specifications
Version Stiftleiste
Attachment (rear panel) Abstandsbolzen 4-40 UNC
Additional parts bestückt
Contact connection Lötkelch
Assembly gerade
Pole image Standard
Pin number 25-polig
Type of locking Gewindeschraube 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes