6STD37PAM99B50XE | CONEC

D-Sub plug, 37 pole, standard, equipped, straight, solder cup, 6STD37PAM99B50XE

Order No.: 74F599
EAN: 4099889809565
MPN:
6STD37PAM99B50XE
6STD37PAM99B50XE CONEC D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
23.1812 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
23.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.1812 €

D-Sub plug, 6STD37PAM99B50XE, CONEC

Features

  • Metal shell: Copper alloy
  • Contact material: Copper alloy
  • With sealing gasket
  • With O-ring
  • With threaded lock and hexlocking screw
Technical specifications
Version Stiftleiste
Attachment (rear panel) Abstandsbolzen 4-40 UNC
Additional parts bestückt
Contact connection Lötkelch
Assembly gerade
Pole image Standard
Pin number 37-polig
Type of locking Gewindeschraube 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes