DSS1XSXXG04X | CONEC

D-Sub socket, 9 pole, standard, unequipped, straight, crimp connection, DSS1XSXXG04X

Order No.: 74F612
EAN: 4099889809619
MPN:
DSS1XSXXG04X
DSS1XSXXG04X CONEC D-Sub Connectors Image 1
DSS1XSXXG04X CONEC D-Sub Connectors Image 2
DSS1XSXXG04X CONEC D-Sub Connectors Image 3
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Available: 49 pcs.
Leadtime: 10 Weeks **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.2848 €
50 pcs.
2.0825 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket Header, DSS1XSXXG04X, CONEC

D-Sub, standard, Socket strip, 9-pole, Crimp, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20

Technical Data

  • Assembly: Cable connection
  • Pin number: 9-pole
  • Pole image: Standard
  • Additional parts: Not equipped
  • Contact connection: Crimp
Technical specifications
Version Buchsenleiste
Attachment (rear panel) Abstandsbolzen 4-40 UNC
Additional parts unbestückt
Contact connection Crimpanschluss
Assembly gerade
Pole image Standard
Pin number 9-polig
Type of locking Gewindeschraube 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes