DSS2XPXXG04X | CONEC

D-Sub plug, 15 pole, standard, unequipped, straight, crimp connection, DSS2XPXXG04X

Order No.: 74F613
EAN: 4099889809626
MPN:
DSS2XPXXG04X
DSS2XPXXG04X CONEC D-Sub Connectors Image 1
DSS2XPXXG04X CONEC D-Sub Connectors Image 2
DSS2XPXXG04X CONEC D-Sub Connectors Image 3
Image may differ
Unit Price (€ / pc.)
2.3324 € *
Available: 30 pcs.
Leadtime: 7 Weeks **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1420 €
50 pcs.
1.9516 €
100 pcs.
1.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male Header, DSS2XPXXG04X, CONEC

D-Sub, standard, Male header, 15-pole, Crimp, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20

Technical Data

  • Assembly: Cable connection
  • Pin number: 15-pole
  • Pole image: Standard
  • Additional parts: Not equipped
  • Contact connection: Crimp
Technical specifications
Version Stiftleiste
Attachment (rear panel) Abstandsbolzen 4-40 UNC
Additional parts unbestückt
Contact connection Crimpanschluss
Assembly gerade
Pole image Standard
Pin number 15-polig
Type of locking Gewindeschraube 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes