DSS3XPXXG04X | CONEC
D-Sub plug, 25 pole, standard, unequipped, straight, crimp connection, DSS3XPXXG04X
Order No.: 74F615
EAN: 4099889809640
MPN:
DSS3XPXXG04X
Unit Price (€ / pc.)
2.5466 € *
Available: 10 pcs.
Leadtime: 7 Weeks **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.2491 €
100 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, DSS3XPXXG04X, CONEC
Features
- Metal shell: Steel
- Contact material: Copper alloy
- With threaded insert
- Protection degree: IP20
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Abstandsbolzen 4-40 UNC | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 25-polig | |
Type of locking | Gewindeschraube 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |