DSS3XSXXG04X | CONEC
D-Sub socket, 25 pole, standard, unequipped, straight, crimp connection, DSS3XSXXG04X
Order No.: 74F616
EAN: 4099889809657
MPN:
DSS3XSXXG04X
Unit Price (€ / pc.)
2.4752 € *
Available: 30 pcs.
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.2967 €
25 pcs.
2.1420 €
50 pcs.
1.9516 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, DSS3XSXXG04X, CONEC
Features
- Metal shell: Steel
- Contact material: Copper alloy
- With threaded insert
- Protection degree: IP20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Pole image | standard | |
| Additional parts | unequipped | |
| Assembly | straight | |
| Type of locking | threaded bolts 4-40 UNC | |
| Attachment (rear panel) | spacer bolt 4-40 UNC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |