DSS4XSXXG04X | CONEC

D-Sub socket, 37 pole, standard, unequipped, straight, crimp connection, DSS4XSXXG04X

Order No.: 74F618
EAN: 4099889809671
MPN:
DSS4XSXXG04X
DSS4XSXXG04X CONEC D-Sub Connectors Image 1
DSS4XSXXG04X CONEC D-Sub Connectors Image 2
DSS4XSXXG04X CONEC D-Sub Connectors Image 3
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 3 pcs.
Leadtime: 10 Weeks **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.6894 €
50 pcs.
2.4514 €
100 pcs.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub socket, DSS4XSXXG04X, CONEC

Features

  • Metal shell: Steel
  • Contact material: Copper alloy
  • With threaded insert
  • Protection degree: IP20
Technical specifications
Ausführung Buchsenleiste
Befestigung (Rückseitig) Abstandsbolzen 4-40 UNC
Bestückung unbestückt
Kontaktanschluss Crimpanschluss
Montage gerade
Polbild Standard
Polzahl 37-polig
Verriegelung Gewindeschraube 4-40 UNC
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes