15-004680 | CONEC
D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 10 to 12 mm, PBT, black, 15-004680
Order No.: 74F191
EAN: 4099889813661
MPN:
15-004680
Unit Price (€ / pc.)
7.8302 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2025-04-24
Leadtime: 5 Weeks **
Total Price:
7.83 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8302 €
10 pcs.
6.8901 €
50 pcs.
6.4022 €
150 pcs.
6.1285 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector housing, CONEC, 15-004680
Water resistant D-SUB hood 25-positions, Jack screw 4-40UNC, Stainless steel.
Features
- With O-ring
- Straight cable entry
Technical specifications
Shell size | 3 (DB) | |
Cable Outlet | gerade 180° | |
Cable diameter | 10 bis 12 mm | |
Shell Material | PBT | |
Type of locking | Rändelschraube 4-40 UNC | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84735080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |