15-004730 | CONEC

D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 10 to 12 mm, PBT, black, 15-004730

Order No.: 74F196
EAN: 4099889813715
MPN:
15-004730
15-004730 CONEC D-Sub Housings
Image may differ
Unit Price (€ / pc.)
6.1404 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
6.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1404 €

D-Sub connector housing, CONEC, 15-004730

Water resistant D-SUB hood 25-positions, with short screw 4-40UNC thread/ Stainless steel.

Features

  • With O-ring
  • Straight cable entry
Technical specifications
Farbe schwarz
Gehäusegröße 3 (DB)
Gehäusematerial PBT
Kabelausgang gerade 180°
Kabeldurchmesser 10 bis 12 mm
Verriegelung Verriegelungsschraube 4-40 UNC
Logistics
Ursprungsland DE
Zolltarifnummer 84735080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes