15-004770 | CONEC
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 9 to 11 mm, ABS, silver, 15-004770
Order No.: 74F199
EAN: 4099889813746
MPN:
15-004770
Unit Price (€ / pc.)
12.0071 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
D-Sub connector housing, CONEC, 15-004770
Water resistant D-SUB hood 15-positions, Jack screw 4-40UNC, Stainless steel.
Features
- With O-ring
- Straight cable entry
- Shielded
Technical specifications
Shell size | 1 (DE) | |
Cable Outlet | gerade 180° | |
Cable diameter | 9 bis 11 mm | |
Shell Material | ABS | |
Type of locking | Verriegelungsschraube 4-40 UNC | |
Colour | silber |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84735080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |