15-004780 | CONEC

D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 10 to 12 mm, ABS, silver, 15-004780

Order No.: 74F200
EAN: 4099889813753
MPN:
15-004780
15-004780 CONEC D-Sub Housings
Image may differ
Unit Price (€ / pc.)
13.0662 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
13.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.0662 €

D-Sub connector housing, CONEC, 15-004780

Water resistant D-SUB hood 25-positions, Jack screw 4-40UNC, Stainless steel.

Features

  • With O-ring
  • Straight cable entry
  • Shielded
Technical specifications
Farbe silber
Gehäusegröße 3 (DB)
Gehäusematerial ABS
Kabelausgang gerade 180°
Kabeldurchmesser 10 bis 12 mm
Verriegelung Rändelschraube 4-40 UNC
Logistics
Ursprungsland DE
Zolltarifnummer 84735080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes