15-004810 | CONEC
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 7 to 9 mm, ABS, gray, 15-004810
Order No.: 74F203
EAN: 4099889813784
MPN:
15-004810
Unit Price (€ / pc.)
10.1031 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
D-Sub connector housing, CONEC, 15-004810
Water resistant D-SUB hood 9-positions, with short screw 4-40UNC thread/ Stainless steel.
Features
- With O-ring
- Straight cable entry
- Shielded
Technical specifications
Shell size | 1 (DE) | |
Cable Outlet | gerade 180° | |
Cable diameter | 7 bis 9 mm | |
Shell Material | ABS | |
Type of locking | Verriegelungsschraube 4-40 UNC | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84735080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |