15-004830 | CONEC
D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 10 to 12 mm, ABS, gray, 15-004830
Order No.: 74F205
EAN: 4099889813807
MPN:
15-004830
Unit Price (€ / pc.)
11.7096 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
D-Sub connector housing, CONEC, 15-004830
Water resistant D-SUB hood 25-positions, with short screw 4-40UNC thread/ Stainless steel.
Features
- With O-ring
- Straight cable entry
- Shielded
Technical specifications
Shell size | 3 (DB) | |
Cable Outlet | gerade 180° | |
Cable diameter | 10 bis 12 mm | |
Shell Material | ABS | |
Type of locking | Verriegelungsschraube 4-40 UNC | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84735080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |