16-001750E | CONEC

D-Sub connector housing, size: 1 (DE), straight 180°, angled 90°, cable Ø 8.5 mm, ABS, silver, 16-001750E

Order No.: 74F224
EAN: 4099889813838
MPN:
16-001750E
16-001750E CONEC D-Sub Housings
Image may differ
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 8 Weeks **
Total Price:
4.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3435 €

Two-piece backshell, 16-001750E, CONEC

Two-piece backshell, number of positions 9, shielded

Technical Data

  • Colour: silver
  • Type of locking: Snap-Lock
  • Shell Material: Plastic, shielded
  • Cable diameter: max 8,5 mm
  • Cable Outlet: 1 x straight
Technical specifications
Shell size 1 (DE)
Cable Outlet gerade 180°, abgewinkelt 90°
Cable diameter 8,5 mm
Shell Material ABS
Type of locking Schnappverriegelung
Colour silber
Logistics
Country of origin DE
Customs tariff number 84735080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes